Cart

RPM871-H14E2A

ROHM RPM871-H14E2A

image shown is a representation only

ROHM

IRDA INFRARED MODULE 115,2KBPS
Supplier: ROHM
Matchcode: RPM871-H14E2A
Rutronik No.: IR5051
Unit Pack: 2500
MOQ: 2500
package: SPECIAL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.57 $
3,925.00 $

Prices

2,500 1.57 $
5,000 1.32 $

Parameter

Case type
SIDE VIEW
Transfer rate
115.2 KBit/s
P(tot)
150000000 nW
Vertical angel
30 Degree
Horizontal ange
30 Degree
U(cc) max
3.6 V
U(cc) min
2.6 V
T(A) min
-20 °C
Packaging
REEL
T(A) max
85 °C
Automotive
NO
Package
SPECIAL
Rise/Fall time
100ns
Angle 2 phi/2
30 Degree
Wavelength
870 nm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?