Cart

RPM7138

ROHM RPM7138

image shown is a representation only

ROHM

IR-RECEIVER MODULE 38KHZ
Supplier: ROHM
Matchcode: RPM7138
Rutronik No.: IR3081
Unit Pack: 2000
MOQ: 2000
package: SPECIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5125 $
1,025.00 $

Prices

2,000 0.5125 $
6,000 0.4297 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
38 kHz
Supply volt min
4.5 V
Supply volt max
5.5 V
Viewing angle
90 °
Power consumpt.
7.5 mW
Op.temp.min.
-10 °C
Op.temp.max.
75 °C
SMD/THT
THT
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?