Cart

RPM7138-V4R

ROHM RPM7138-V4R

image shown is a representation only

ROHM

IR-RECEIVER MODULE 38KHZ L FORM
Supplier: ROHM
Matchcode: RPM7138-V4R
Rutronik No.: IR6172
Unit Pack: 2000
MOQ: 2000
package: L FORMING
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2017
0.5418 $
1,083.60 $

Prices

2,000 0.5418 $
6,000 0.4543 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
38 kHz
Supply volt min
4.5 V
Supply volt max
5.5 V
Supply current
0.95 mA
Viewing angle
80 °
Power consumpt.
7.5 mW
Op.temp.min.
-10 °C
Op.temp.max.
75 °C
SMD/THT
THT
Automotive
NO
Package
L FORMING
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?