Cart

RPM-075PTT86

ROHM RPM-075PTT86

image shown is a representation only

ROHM

PHOTOTRANSISTOR SIDE VIEW
Supplier: ROHM
Matchcode: RPM-075PTT86
Rutronik No.: IR5444
Unit Pack: 3000
MOQ: 3000
package: SIDEVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.271 $
813.00 $

Prices

3,000 0.271 $
6,000 0.2272 $

Parameter

Type
PHOTOTRANS
Max.sensivity
600 nm
Sens.range min
75 nm
Sens.range max.
120 nm
Rise/Fall time
10 ns
Package
SIDEVIEW
SMD/THT
SMD
Detection angle
5 °
Dark current
0.4 nA
Packaging
REEL
Automotive
NO
V(CEO)
20 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?