Cart

RPM-012PBT97

ROHM RPM-012PBT97

image shown is a representation only

ROHM

PHOTOTRANSISTOR SIDE-VIEW 800NM
Supplier: ROHM
Matchcode: RPM-012PBT97
Rutronik No.: IR6486
Unit Pack: 3500
MOQ: 3500
package: SIDE-VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.485 $
1,697.50 $

Prices

3,500 0.485 $
7,000 0.4067 $

Parameter

Type
PHOTOTRANS
Max.sensivity
800 nm
Sens.range min
700 nm
Sens.range max.
1100 nm
Photo curr.min.
560 µA
Rise/Fall time
10000 ns
Package
SIDE-VIEW
Photo curr.max.
0.5 µA
SMD/THT
SMD
Dark current
500000 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
32 V
Power dissip
75 mW
Op.temp.min.
-30 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?