Cart

RPM-012PBT87G

ROHM RPM-012PBT87G

image shown is a representation only

ROHM

PHOTOTRANSISTOR SIDE VIEW
Supplier: ROHM
Matchcode: RPM-012PBT87G
Rutronik No.: IR5255
Unit Pack: 1000
MOQ: 1000
package: SIDEVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4789 $
478.90 $

Prices

1,000 0.4789 $
2,000 0.4015 $
6,000 0.3942 $

Parameter

Type
PHOTOTRANS
Max.sensivity
800 nm
Sens.range min
75 nm
Sens.range max.
24 nm
Rise/Fall time
10 ns
Package
SIDEVIEW
SMD/THT
SMD
Detection angle
5 °
Dark current
0.9 nA
Packaging
REEL
Automotive
NO
V(CEO)
32 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?