Cart

RPM-012PBT87

ROHM RPM-012PBT87

image shown is a representation only

ROHM

PHOTOTRANSISTOR SIDE-VIEW 800NM
Supplier: ROHM
Matchcode: RPM-012PBT87
Rutronik No.: IR6485
Unit Pack: 1000
MOQ: 1000
package: SIDE-VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4789 $
478.90 $

Prices

1,000 0.4789 $
2,000 0.4015 $
6,000 0.3942 $

Parameter

Type
PHOTOTRANS
Max.sensivity
800 nm
Sens.range min
700 nm
Sens.range max.
1100 nm
Photo curr.min.
560 µA
Rise/Fall time
10000 ns
Package
SIDE-VIEW
Photo curr.max.
0.5 µA
SMD/THT
SMD
Dark current
500000 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
32 V
Power dissip
75 mW
Op.temp.min.
-30 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?