Cart

RPI-1040Z1

ROHM RPI-1040Z1

image shown is a representation only

ROHM

PHOTOTRANS 4Direction Det 800nm
Supplier: ROHM
Matchcode: RPI-1040Z1
Rutronik No.: IR6154
Unit Pack: 1000
MOQ: 1000
package: RPI-1040
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6896 $
689.60 $

Prices

1,000 0.6896 $
2,000 0.5783 $
6,000 0.5676 $

Parameter

Type
PHOTOTRANS
Max.sensivity
800 nm
Sens.range min
150 nm
Sens.range max.
72 nm
Photo curr.min.
50 µA
Rise/Fall time
10000 ns
Package
RPI-1040
Photo curr.max.
80 µA
SMD/THT
SMD
Detection angle
5 °
Dark current
2 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
4.5 V
V(CEO)
0.4 V
Power dissip
80 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?