Cart

RPI-1031

ROHM RPI-1031

image shown is a representation only

ROHM

PHOTOTRANS 4Direction Det 800nm
Supplier: ROHM
Matchcode: RPI-1031
Rutronik No.: IR6155
Unit Pack: 750
MOQ: 750
package: Taping
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9115 $
683.63 $

Prices

750 0.9115 $
2,250 0.7643 $
6,000 0.7502 $

Parameter

Type
PHOTOTRANS
Max.sensivity
800 nm
Sens.range min
150 nm
Sens.range max.
72 nm
Photo curr.min.
50 µA
Rise/Fall time
10000 ns
Package
Taping
Photo curr.max.
80 µA
SMD/THT
SMD
Detection angle
5 °
Dark current
2 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
4.5 V
Power dissip
80 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?