Cart

RPI-0226

ROHM RPI-0226

image shown is a representation only

ROHM

Photomicrosensor Transmissive
Supplier: ROHM
Matchcode: RPI-0226
Rutronik No.: ICIN2110
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: BULK
Soon available
0.3627 $
725.40 $

Prices

2,000 0.3627 $
4,000 0.3561 $
6,000 0.3528 $
8,000 0.3495 $
10,000 0.3429 $

Parameter

t rise
30 µs
t fall
30 µs
Gap width
2 mm
Vcc(min)
4.5 V
Vcc(max)
-30 V
If
50 mA
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?