Cart

RN142STE61

ROHM

SI-PIN-DIODE 0,1A 60V EMD2
Supplier: ROHM
Matchcode: RN142S
Rutronik No.: DSGLS6202
Unit Pack: 3000
MOQ: 3000
package: EMD2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0541 $
162.30 $

Prices

3,000 0.0541 $
9,000 0.0503 $
15,000 0.0456 $

Parameter

Technology
PIN
V(RRM)
60 V
IF(AV)
0.1 A
I(FSM)
1 A
V(F)
1 V
T(j)min
-55 °C
T(j)max
150 °C
Automotive
NO
Package
EMD2
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?