Cart

RLD65PZX2-01A

ROHM RLD65PZX2-01A

image shown is a representation only

ROHM

LASER DIODE 655NM 7mW NO GLASS
Supplier: ROHM
Matchcode: RLD65PZX2-01A
Rutronik No.: IR6437
Unit Pack: 1
MOQ: 500
package: 5,6mm
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.12 $
3,560.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Case type
LASER
Wavelength
655 nm
P(out)
0.007 W
SMD/THT
THT
Package
5,6mm
Packaging
TRAY
Emission angle
8 Degree
Automotive
NO
LD I(on)
24 mA
MD I(on)
0.18 mA
Leadfree Defin.
RoHS-conform
Reverse voltage
2 V
Reverse voltage
2 V
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?