Cart

RLD65NZX2-00A

ROHM RLD65NZX2-00A

image shown is a representation only

ROHM

LASERDIODE 655NM 7mW GLASS WIN
Supplier: ROHM
Matchcode: RLD65NZX2-00A
Rutronik No.: IR6473
Unit Pack: 2
MOQ: 2
package: 5,6mm
Packaging: INDIVIDUAL
In Stock
10.16 $
20.32 $

Prices

2 10.16 $
4 9.78 $
8 9.62 $
18 9.23 $
34 8.91 $

Parameter

Case type
LASER
Wavelength
655 nm
P(out)
0.007 W
SMD/THT
THT
Package
5,6mm
Packaging
INDIVIDUAL
Emission angle
8 Degree
Automotive
NO
LD I(on)
24 mA
MD I(on)
0.18 mA
Leadfree Defin.
10
Reverse voltage
2 V
Reverse voltage
2 V
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?