Cart

RLD63NPC5-00A

ROHM RLD63NPC5-00A

image shown is a representation only

ROHM

LASERDIODE 635NM 6mW NO GLASS W
Supplier: ROHM
Matchcode: RLD63NPC5-00A
Rutronik No.: IR6469
Unit Pack: 1
MOQ: 1
package: 5,6mm
Packaging: BULK
In Stock
9.81 $
9.81 $

Parameter

Case type
LASER
Wavelength
635 nm
P(out)
0.005 W
SMD/THT
THT
Package
5,6mm
Packaging
BULK
Emission angle
8 Degree
Automotive
NO
LD I(on)
24 mA
MD I(on)
0.18 mA
Leadfree Defin.
10
Reverse voltage
2 V
Reverse voltage
20 V
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?