Cart

RJK005N03T146

ROHM

N-CH MOSFET+ESD 30V 0,5 SMT3
Supplier: ROHM
Matchcode: RJK005N03
Rutronik No.: TMOSS6520
Unit Pack: 3000
MOQ: 3000
package: SMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0623 $
186.90 $

Prices

3,000 0.0623 $
30,000 0.0613 $
45,000 0.0603 $
60,000 0.0593 $
75,000 0.0583 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
0.5 A
RDS(on)at 10V
400 mOhm
Package
SMT3
P(tot)
0.2 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?