Cart

RGT80TS65DGC11

ROHM

IGBT 650V 40A 1,65V TO247N
Supplier: ROHM
Matchcode: RGT80TS65DGC11
Rutronik No.: IGBT1679
Unit Pack: 10
MOQ: 450
package: TO247N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.20 $
990.00 $

Parameter

V(CE)
650 V
I(C)
40 A
V(CEsat)
1.65 V
Package
TO247N
Bodydiode
Yes
P(tot)
234 W
Automotive
NO
t(r)
29 nS
td(off)
131 nS
td(on)
34 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Trench
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?