Cart

RFN3BM2SFHTL

ROHM RFN3BM2SFHTL

image shown is a representation only

ROHM

RECTIFIER 200V 3A 0,9V TO-252
Supplier: ROHM
Matchcode: RFN3BM2SFH
Rutronik No.: DSGL6079
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.2843 $
710.75 $

Prices

2,500 0.2843 $
5,000 0.2722 $
7,500 0.2661 $
10,000 0.2519 $
12,500 0.2397 $

Parameter

V(RRM)
200 V
IF(AV)
3 A
I(FSM)
40 A
V(F)
0.9 V
trr
12 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?