Cart

RF601B2DTL

ROHM RF601B2DTL

image shown is a representation only

ROHM

RECT 200V 6A 0,87V TO252
Supplier: ROHM
Matchcode: RF601B2DTL
Rutronik No.: DSGLP6565
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2895 $
723.75 $

Prices

2,500 0.2895 $
7,500 0.2508 $
10,000 0.2394 $

Parameter

V(RRM)
200 V
IF(AV)
3 A
I(FSM)
40 A
V(F)
0.87 V
trr
14 ns
T(j)min
40 °C
T(j)max
SMD °C
Technology
Fast RecoV
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?