Cart

RF4E075ATTCR

ROHM RF4E075ATTCR

image shown is a representation only

ROHM

P-CH 30V 7,5A 16,7mOhm
Supplier: ROHM
Matchcode: RF4E075ATTCR
Rutronik No.: TMOS2811
Unit Pack: 3000
MOQ: 3000
package: DFN2020-8S
Packaging: REEL
On request
0.2229 $
668.70 $

Prices

3,000 0.2229 $
6,000 0.2102 $
9,000 0.1974 $
12,000 0.1783 $
15,000 0.172 $

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
7.5 A
RDS(on)at 10V
16.7 mOhm
Package
DFN2020-8S
Q(g)
22 nC
P(tot)
2 W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?