Cart

RF201L2STE25

ROHM

SI-DIODE 2A 200V PMDS =SMA
Supplier: ROHM
Matchcode: RF201L2S
Rutronik No.: DSGLS7512
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1891 $
283.65 $

Prices

1,500 0.1891 $
3,000 0.1699 $
6,000 0.1535 $

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
20 A
V(F)
0.815 V
trr
14 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?