- Home
- Semiconductors
- Fast-Diodes-Rectifiers
- ROHM Fast-Diodes-Rectifiers
image shown is a representation only
RECT 200V 10A 0,87V TO220-3
Supplier:
ROHM
Matchcode:
RF1001T2D
Rutronik No.:
DSGLP6531
Unit Pack: 500
MOQ: 500
package: TO220-3
Packaging: BULK
- V(RRM)
-
200 V
- IF(AV)
-
5 A
- I(FSM)
-
80 A
- V(F)
-
0.87 V
- trr
-
15 ns
- T(j)min
-
-65 °C
- T(j)max
-
175 °C
- Technology
-
Very Fast
- Mounting
-
THT
- Automotive
-
NO
- Package
-
TO220-3
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
RECT 200V 5A 0,72 VF DFN3820A
package:
DFN3820A
Packaging:
REEL
RECT 200V 5A 0,72 VF DFN3820A
package:
DFN3820A
Packaging:
REEL
HYPERFAST RECT 2x3A 200V SMPC
package:
TO-277A
Packaging:
REEL
SI-DIODE 2A 200V SOD57
package:
SOD57
Packaging:
AMMOPACK
SI-DIODE 3,5A 200V SOD64
package:
SOD64
Packaging:
AMMOPACK
RECT 400V 5A 1.19V POWERDI5
package:
POWERDI5
Packaging:
REEL
SI-AVALANCHEDIODE 5A 200V...
package:
DO201AD
Packaging:
AMMOPACK
RECT 200V 2A 0,71 VF DFN3820A
package:
DFN3820A
Packaging:
REEL
RECT 200V 2A 0,71 VF DFN3820A
package:
DFN3820A
Packaging:
REEL
RECT 200V 3A 0,73 VF DFN3820A
package:
DFN3820A
Packaging:
REEL
Previous
Next