Cart

RDN050N20

ROHM RDN050N20

image shown is a representation only

ROHM

N-CH 10V 5A 720mOhm TO220-3
Supplier: ROHM
Matchcode: RDN050N20
Rutronik No.: TMOSP8877
Unit Pack: 500
MOQ: 500
package: TO220
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5528 $
276.40 $

Prices

500 0.5528 $
2,000 0.5438 $
4,000 0.5348 $
6,000 0.5258 $
8,000 0.5168 $

Parameter

Configuartion
N-CH
V(DS)
10 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
720 mOhm
Package
TO220
Q(g)
3.7 nC
P(tot)
4.17 W
R(thJC)
4.17 K/W
Logic level
NO
Automotive
NO
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?