Cart

RDD022N60TL

ROHM RDD022N60TL

image shown is a representation only

ROHM

N-CH 600V 2A 6,7Ohm SMD CPT3
Supplier: ROHM
Matchcode: RDD022N60TL
Rutronik No.: TMOSP11074
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5224 $
1,306.00 $

Prices

2,500 0.5224 $
5,000 0.4925 $
7,500 0.4626 $
10,000 0.4029 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
6700 mOhm
Package
DPAK
Q(g)
7 nC
P(tot)
20 W
R(thJC)
6.25 K/W
Logic level
NO
Automotive
NO
Technology
FastSwitch
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?