Cart

RB731XNTR

ROHM RB731XNTR

image shown is a representation only

ROHM

SCHOTTKY-DIODE 40V 0,03A SOT363
Supplier: ROHM
Matchcode: RB731XN
Rutronik No.: DSKYS4914
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.1287 $
386.10 $

Prices

3,000 0.1287 $
6,000 0.1232 $
9,000 0.1204 $
15,000 0.114 $
21,000 0.1085 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.03 A
V(F)
0.37 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.2 A
Automotive
NO
Package
SOT363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?