Cart

RB715WTL

ROHM RB715WTL

image shown is a representation only

ROHM

SCHOTTKY-DIODE 0,03A 40V EMD3
Supplier: ROHM
Matchcode: RB715W
Rutronik No.: DSKYS5426
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
On request
0.1085 $
325.50 $

Prices

3,000 0.1085 $
6,000 0.1009 $
9,000 0.096 $
12,000 0.0868 $
15,000 0.0797 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.03 A
V(F)
0.37 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.2 A
Automotive
NO
Package
SOT523
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?