Cart

RB706D-40T146

ROHM

SCHOTTKY-DIODE 0,03A 45V SMD3
Supplier: ROHM
Matchcode: RB706D-40
Rutronik No.: DSKYS5860
Unit Pack: 3000
MOQ: 3000
package: SMD3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1234 $
370.20 $

Prices

3,000 0.1234 $
6,000 0.103 $

Parameter

Configuration
SINGLE
V(RRM)
45 V
I(F)per diode
0.03 A
Package
SMD3
Automotive
NO
Technology
Schottky
T(j) max
125 °C
V(F)
0.37 V
I(FSM)
0.2 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?