Cart

RB558WTL

ROHM

SCHOTTKY-DIODE 0,1A 30V SOT416
Supplier: ROHM
Matchcode: RB558W
Rutronik No.: DSKYS5268
Unit Pack: 3000
MOQ: 3000
package: SOT416
Packaging: REEL
On request
0.0723 $
216.90 $

Prices

3,000 0.0723 $
6,000 0.0692 $
9,000 0.0676 $
12,000 0.064 $
18,000 0.0609 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.1 A
V(F)
0.35 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.5 A
Automotive
NO
Package
SOT416
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?