Cart

RB558VAM150TR

ROHM

SCHOTTKY-DI. 0,5A 150V TUMD2M
Supplier: ROHM
Matchcode: RB558VAM150
Rutronik No.: DSKY4844
Unit Pack: 3000
MOQ: 3000
package: SOD323HE
Packaging: REEL
On request
0.05 $
150.00 $

Prices

3,000 0.05 $
6,000 0.0481 $
9,000 0.047 $
15,000 0.0445 $
21,000 0.0423 $

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.95 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
3 A
Automotive
NO
Package
SOD323HE
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?