Cart

RB551V-30TE-17

ROHM RB551V-30TE-17

image shown is a representation only

ROHM

SCHOTTKY-DIODE 30V 0,5A SOD323
Supplier: ROHM
Matchcode: RB551V-30TE17
Rutronik No.: DSKYS4983
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0506 $
151.80 $

Prices

3,000 0.0506 $
6,000 0.0484 $
9,000 0.0473 $
15,000 0.0448 $
21,000 0.0426 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.36 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
2 A
Automotive
NO
Package
SOD323
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?