Cart

RB531XNTR

ROHM RB531XNTR

image shown is a representation only

ROHM

SCHOTTKY-DIODE 0,1A 30V SOT363
Supplier: ROHM
Matchcode: RB531XN
Rutronik No.: DSKYS4956
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1298 $
389.40 $

Prices

3,000 0.1298 $
6,000 0.1083 $

Parameter

Configuration
SINGLE
V(RRM)
30 V
I(F)per diode
0.1 A
Package
SOT363
Automotive
NO
Technology
Schottky
T(j) max
125 °C
V(F)
0.43 V
I(FSM)
1 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?