Cart

RB531VM-30TE-17

ROHM RB531VM-30TE-17

image shown is a representation only

ROHM

SCHOTTKY-DIODE 0,1A 30V UMD2
Supplier: ROHM
Matchcode: RB531VM-30
Rutronik No.: DSKY4624
Unit Pack: 3000
MOQ: 6000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0298 $
178.80 $

Prices

6,000 0.0298 $
18,000 0.027 $

Parameter

Configuration
SINGLE
V(RRM)
30 V
I(F)per diode
0.1 A
Package
SOD323
Automotive
NO
Technology
Schottky
T(j) max
125 °C
V(F)
0.49 V
I(FSM)
1 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?