Cart

RB521ZS8A3061

ROHM

SCHOTTKY-DIODE 30V 0,21 HMD8
Supplier: ROHM
Matchcode: RB521ZS8A30
Rutronik No.: DSKYS5975
Unit Pack: 3000
MOQ: 3000
package: HMD8
Packaging: REEL
On request
0.1437 $
431.10 $

Prices

3,000 0.1437 $
6,000 0.1376 $
9,000 0.1345 $
15,000 0.1273 $
18,000 0.1211 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.1 A
V(F)
0.37 V
Mounting
SMT
Technology
Schottky
I(FSM)
0.5 A
Automotive
NO
Package
HMD8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?