Cart

RB520G-30T2R

ROHM

SCHOTTKY-DIODE 30V 0,1A VMD2
Supplier: ROHM
Matchcode: RB520G-30
Rutronik No.: DSKYS5336
Unit Pack: 8000
MOQ: 8000
package: SOD723
Packaging: REEL
On request
0.05 $
400.00 $

Prices

8,000 0.05 $
16,000 0.0478 $
24,000 0.0467 $
40,000 0.0442 $
48,000 0.0421 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.1 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.5 A
Automotive
NO
Package
SOD723
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?