Cart

RB501V-40TE-17

ROHM RB501V-40TE-17

image shown is a representation only

ROHM

SCHOTTKY-DIODE 45V 0,1A SOD323
Supplier: ROHM
Matchcode: RB501V-40
Rutronik No.: DSKYS5422
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.129 $
387.00 $

Prices

3,000 0.129 $
6,000 0.1203 $
9,000 0.1145 $
12,000 0.104 $
18,000 0.0951 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
0.1 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
1 A
Automotive
NO
Package
SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?