Cart

RB168VYM150FHTR

ROHM

SCHOTTKY-DIODE 1A 150V TUMD2M
Supplier: ROHM
Matchcode: RB168VYM150FH
Rutronik No.: DSKY5064
Unit Pack: 3000
MOQ: 3000
package: SOD323HE
Packaging: REEL
On request
On request
On request

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.89 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
5 A
Automotive
AEC-Q(101)
Package
SOD323HE
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?