Cart

RB160VA-60TR

ROHM

SCHOTTKY-DIODE 60V 1A TUMD2
Supplier: ROHM
Matchcode: RB160VA-60TR
Rutronik No.: DSKYS6202
Unit Pack: 3000
MOQ: 3000
package: SOD323HE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.101 $
303.00 $

Prices

3,000 0.101 $
6,000 0.0911 $
9,000 0.0843 $

Parameter

Configuration
SINGLE
V(RRM)
30 V
I(F)per diode
1 A
Package
SOD323HE
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
610 V
I(FSM)
3 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?