Cart

RB160SS-40T2R

ROHM

SCHOTTKY-DIODE 1A 40V KMD2
Supplier: ROHM
Matchcode: RB160SS-40
Rutronik No.: DSKY4618
Unit Pack: 8000
MOQ: 8000
package: KMD2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1037 $
829.60 $

Prices

8,000 0.1037 $
16,000 0.0928 $
24,000 0.0866 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
5 A
Automotive
NO
Package
KMD2
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?