Cart

RB160M-30TR

ROHM RB160M-30TR

image shown is a representation only

ROHM

SCHOTTKY-DIODE 1A 30V PMDU
Supplier: ROHM
Matchcode: RB160M-30
Rutronik No.: DSKYS4689
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0794 $
238.20 $

Prices

3,000 0.0794 $
6,000 0.0716 $
9,000 0.0662 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.48 V
I(FSM)
30 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?