Cart

RB160L-90TE25

ROHM

SCHOTTKY-DIODE 1A 95V SMA
Supplier: ROHM
Matchcode: RB160L-90
Rutronik No.: DSKYS5331
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1069 $
160.35 $

Prices

1,500 0.1069 $
3,000 0.0929 $
6,000 0.0866 $

Parameter

V(RRM)
95 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.73 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?