Cart

RB095T-40

ROHM

SB-Diode 45V 6A 0.55V TO220FN
Supplier: ROHM
Matchcode: RB095T-40
Rutronik No.: DSKYP5534
Unit Pack: 50
MOQ: 500
package: TO220FP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2431 $
121.55 $

Prices

500 0.2431 $
2,500 0.2389 $
5,000 0.2347 $
7,500 0.2306 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
3 A
V(F)
0.55 V
I(FSM)
100 A
Mounting
THT
Technology
Schottky
Automotive
NO
Package
TO220FP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?