Cart

RB081L-20TE25

ROHM

SCHOTTKY-DIODE 5A 25V SMA
Supplier: ROHM
Matchcode: RB081L-20
Rutronik No.: DSKYS4780
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1444 $
216.60 $

Prices

1,500 0.1444 $
3,000 0.1292 $
4,500 0.1205 $

Parameter

V(RRM)
25 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
70 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?