Cart

RB068L100TE25

ROHM

SCHOTTKY-DIODE 100V 2A PMDS
Supplier: ROHM
Matchcode: RB068L100
Rutronik No.: DSKYS5743
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1566 $
234.90 $

Prices

1,500 0.1566 $
3,000 0.136 $
6,000 0.1269 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.8 V
I(FSM)
60 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?