Cart

RB060M-60TR

ROHM RB060M-60TR

image shown is a representation only

ROHM

SCHOTTKY-DIODE 60V 2A PMDU
Supplier: ROHM
Matchcode: RB060M-60
Rutronik No.: DSKYS6073
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0896 $
268.80 $

Prices

3,000 0.0896 $
6,000 0.081 $
9,000 0.0748 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.61 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?