Cart

RB021VA90TR

ROHM

SCHOTTKY-DIODE 90V 0,2A TUMD2
Supplier: ROHM
Matchcode: RB021VA-90
Rutronik No.: DSKYS5392
Unit Pack: 3000
MOQ: 3000
package: SOD323HE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0965 $
289.50 $

Prices

3,000 0.0965 $
6,000 0.0871 $
9,000 0.0806 $

Parameter

V(RRM)
90 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.49 V
I(FSM)
5 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
SOD323HE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?