Cart

R6076ENZ1C9

ROHM

N-CH 600V 76A 42mOhm TO247-3
Supplier: ROHM
Matchcode: R6076ENZ1
Rutronik No.: TMOSP11563
Unit Pack: 30
MOQ: 450
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
9.21 $
4,144.50 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
76 A
RDS(on)at 10V
42 mOhm
Package
TO247-3
Q(g)
260 nC
P(tot)
120 W
R(thJC)
1.04 K/W
Logic level
NO
Automotive
NO
Technology
FastSpeed
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?