Cart

R6020ENX

ROHM

N-CH 600V 20A 200mOhm TO220FP-3
Supplier: ROHM
Matchcode: R6020ENX
Rutronik No.: TMOSP11212
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
In Stock
1.98 $
99.00 $

Prices

50 1.98 $
100 1.86 $
200 1.75 $
300 1.59 $
500 1.53 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
200 mOhm
Package
TO220FP
Q(g)
60 nC
P(tot)
50 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Technology
FastSpeed
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?