Cart

R6008FNX

ROHM

N-CH 600V 8A 950mOhm TO220FP
Supplier: ROHM
Matchcode: R6008FNX
Rutronik No.: TMOSP11139
Unit Pack: 50
MOQ: 500
package: TO-220FP
Packaging: BULK
New Product
On request
1.77 $
885.00 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
950 mOhm
Package
TO-220FP
Q(g)
20 nC
P(tot)
50 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Technology
FastSSpeed
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?