Cart

QS8J2TR

ROHM

DUAL P-CH 12V 4A 36mOhm TSMT8
Supplier: ROHM
Matchcode: QS8J2TR
Rutronik No.: TMOSP11526
Unit Pack: 3000
MOQ: 3000
package: TSMT8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2637 $
791.10 $

Prices

3,000 0.2637 $
6,000 0.2594 $
12,000 0.2508 $
15,000 0.2465 $
18,000 0.2401 $

Parameter

Configuartion
P+P-CH
V(DS)
-12 V
I(D)at Tc=25°C
-4 A
RDS(on)at 10V
36 mOhm
Package
TSMT8
Q(g)
20 nC
P(tot)
1.5 W
Logic level
NO
Automotive
NO
Technology
4V-Drive
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?