Cart

PTZTE254.7B

ROHM PTZTE254.7B

image shown is a representation only

ROHM

Z-DIODE 1,0W 4,7V SMA
Supplier: ROHM
Matchcode: PTZTE254.7B
Rutronik No.: DZ9933
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.185 $
277.50 $

Prices

1,500 0.185 $
3,000 0.172 $
4,500 0.1637 $
6,000 0.148 $
10,500 0.136 $

Parameter

U(Z)
4.7 V
P(tot)
1 W
Tolerance
5 %
I(Z)
40 mA
Package
SMA
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?