Cart

PTZTE2512B

ROHM PTZTE2512B

image shown is a representation only

ROHM

Z-DIODE 1,0W 12V SMA
Supplier: ROHM
Matchcode: PTZTE2512B
Rutronik No.: DZ11299
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1564 $
234.60 $

Prices

1,500 0.1564 $
3,000 0.1455 $
4,500 0.1384 $
7,500 0.1251 $
10,500 0.115 $

Parameter

U(Z)
12 V
P(tot)
1 W
I(Z)
20 mA
Package
SMA
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?